
The PT7707C is a DC/DC controller from Texas Instruments with a 3.5V output voltage and 18A output current. It is available in a surface mount package and has a maximum operating temperature of 65°C. The device is packaged in a rail/tube format with 8 units per package. Note that the PT7707C is not RoHS compliant.
Texas Instruments PT7707C technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Length | 71.37mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7707C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
