Texas Instruments PT7721A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Efficiency | 88% |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17A |
| Max Power Dissipation | 85W |
| Mount | Through Hole, Horizontal |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 85W |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7720 |
| Voltage - Output 1 | 3.5V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7721A to view detailed technical specifications.
No datasheet is available for this part.