DC DC CONVERTER 4.5-5.5V 20A
Checking distributor stock and pricing after the page loads.
Texas Instruments PT7745A technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Height | 1.78inch |
| Lead Free | Contains Lead |
| Length | 2.81inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT7711 |
| Voltage - Output 1 | 5.5V |
| Width | 0.49inch |
| RoHS | Not Compliant |