
The PT7751A is a DC/DC controller with a maximum output current of 15A and a maximum power dissipation of 84W. It operates within a temperature range of 0 to 85°C and is available in a through-hole package. The device is not RoHS compliant and contains lead. It has a single output voltage of 5.6V and is part of the PT7750 series.
Sign in to ask questions about the Texas Instruments PT7751A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT7751A technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 84W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7750 |
| Voltage - Output 1 | 5.6V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7751A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.