
15A DC/DC switching regulator with a 5.6V output voltage. Features a maximum switching frequency of 400kHz, 88% efficiency, and a maximum output current of 15A. Operates within a 20V to 28V input voltage range, with a nominal input of 24V. Housed in an SMA27, SIP-27 surface mount package, this component offers a maximum power dissipation of 84W and operates from 0°C to 85°C.
Sign in to ask questions about the Texas Instruments PT7751C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT7751C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Height | 49mm |
| Lead Free | Contains Lead |
| Length | 71.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 84W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5.6V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT7750 |
| Voltage - Output 1 | 5.6V |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT7751C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.