
The PT7761N is a DC/DC controller module with a maximum output current of 40A and a maximum power dissipation of 140W. It operates within a temperature range of -40°C to 85°C and is available in a module package with a package quantity of 6 per tray. The module is non-isolated and contains lead, making it non-RoHS compliant. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V.
Texas Instruments PT7761N technical specifications.
| Package/Case | Module |
| Depth | 16.26mm |
| Efficiency | 86% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT7761 |
| Voltage - Output 1 | 3.5V |
| Width | 11.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.