
32A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, VERTICAL THROUGH HOLE, SIP-27
Texas Instruments PT7775N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 32A |
| Depth | 12.95mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 76.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 99.2W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 3.1V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7770 |
| Voltage - Output 1 | 3.1V |
| Width | 13.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.