
2A, 5V non-isolated DC-DC switching regulator with 85% efficiency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 28V DC and delivers up to 2A output current. Packaged in a vertical mount SIP with a switching frequency up to 800kHz. RoHS compliant.
Texas Instruments PT78HT205V technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Current Rating | 2A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 28V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT205V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
