
2A switching regulator with a 6.5V fixed output voltage and 800kHz switching frequency. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 10.5V to 28V input voltage range, delivering up to 2A output current. Achieves 85% efficiency and is housed in a non-isolated SMA3 package.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 6.5V |
| Max Power Dissipation | 13W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 13W |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 6.5V |
| Width | 0.9inch |
| RoHS | Compliant |