Non-isolated DC/DC switching regulator with a maximum output current of 400mA and a fixed output voltage of -12V. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating with a switching frequency up to 700kHz. This component offers 75% efficiency and a maximum power dissipation of 4.8W, suitable for input voltages ranging from 7V to 18V. Packaged in an SMD/SMT format, it is RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PT78NR112S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT78NR112S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 400mA |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Max Power Dissipation | 4.8W |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 5W |
| Output Voltage | -12V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -12V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR112S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.