
DC DC CONVERTER -13.9V 0.3A
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4.2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -13.9V |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT78NR100 |
| Voltage - Output 1 | -13.9V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Not Compliant |
