
Non-isolated DC-DC controller and regulator module with a 1A maximum output current and a fixed -5.2V output voltage. Features 75% efficiency, 700kHz switching frequency, and integrated over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 7V to 25V input voltage range with a maximum power dissipation of 5.2W. Packaged in a tray of 25 units, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT78NR152H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5.2V |
| Max Power Dissipation | 5.2W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | -5.2V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -5.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR152H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
