
1A non-isolated DC/DC switching regulator with a maximum switching frequency of 700kHz. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 15V, delivering a fixed -12V output at 1A. This module offers 78% efficiency and is RoHS compliant, packaged in a SIP-3 module.
Texas Instruments PT78NR212H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 23.62mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR200 |
| Voltage - Output 1 | -12V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR212H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
