1.5A, 5V non-isolated switching regulator with a 650kHz switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 38V DC, delivering up to 1.5A output current and 7.5W output power. Packaged in a SIP-3 case, this RoHS compliant component offers 85% efficiency and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments PT78ST105H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT78ST105H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Frequency | 650kHz |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 9V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST105H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.