
1.5A switching regulator with a 5V nominal output voltage and 7.5W maximum output power. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with a 9V to 38V DC input voltage range and a switching frequency up to 700kHz. Non-isolated, SIP package, 85% efficiency, and RoHS compliant.
Sign in to ask questions about the Texas Instruments PT78ST105V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT78ST105V technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 7.87mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 7.5W |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 7.5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST105V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
