
1.5A switching regulator with a fixed 9V output voltage. Features 700kHz switching frequency, 85% efficiency, and over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 16V to 38V input voltage range and is housed in a SIP-3 module package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PT78ST109H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT78ST109H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 13.5W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 13.5W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 9V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST109H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.