
1.5A switching regulator with a 5.1V output voltage and 700kHz switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). This non-isolated DC/DC controller operates from a 9V to 38V input voltage range and delivers up to 1.5A output current. Packaged in an SMD/SMT format, it offers 85% efficiency and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PT78ST151S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT78ST151S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5.1V |
| Max Power Dissipation | 7.7W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.65W |
| Output Voltage | 5.1V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5.1V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST151S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.