1.5A switching regulator module offering a fixed 6.5V output voltage. Features include 700kHz switching frequency, 85% efficiency, and over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 38V, delivering up to 1.5A output current. Packaged in a SIP-3 module with dimensions of 22.6mm x 7.62mm x 0.94inch. RoHS compliant and lead-free.
Texas Instruments PT78ST165V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 6.5V |
| Max Power Dissipation | 9.8W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9.75W |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 6.5V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST165V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.