
1.5A switching regulator with a maximum switching frequency of 1050kHz. This non-isolated DC/DC controller features a fixed -6V output voltage and a maximum output current of -1.5A. Designed for surface-mount technology (SMT), it offers over-temperature protection (OTP) and short-circuit protection (SCP). Operating within a -9V to -30V input voltage range, this component boasts 85% efficiency and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT79SR106S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -6V |
| Min Output Voltage | -6V |
| Max Power Dissipation | 9W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -6V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR106S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
