
1.5A switching regulator with a fixed -8V output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with input voltages from -12V to -30V and a switching frequency up to 1050kHz. Achieves 85% efficiency and is housed in an SMD/SMT package.
Texas Instruments PT79SR108S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 23.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -8V |
| Min Output Voltage | -8V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -8V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -8V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR108S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.