
Surface mountable DC/DC controller and regulator featuring a -12V output voltage and 1.5A maximum output current. This integrated circuit operates with a switching frequency up to 1050kHz, achieving 85% efficiency. It includes over-temperature protection (OTP) and short-circuit protection (SCP), with input voltage ranging from -16V to -30V. Designed for tray packaging, this component is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT79SR112S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -12V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -12V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR112S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.