
1.5A DC-DC switching regulator with a nominal output voltage of -12V. Features a maximum switching frequency of 1050kHz and an efficiency of 85%. Integrated protection includes over-temperature (OTP) and short-circuit protection (SCP). Operates within an input voltage range of -16V to -30V and an output current of up to 1.5A. Packaged in a vertical mount module with dimensions of 0.9" L x 0.31" W x 0.94" H.
Texas Instruments PT79SR112V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.87mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage (DC) | -30V |
| Min Input Voltage (DC) | -9V |
| Max Input Voltage | -30V |
| Min Input Voltage | -16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Max Power Dissipation | 18W |
| Max Supply Voltage | -30V |
| Min Supply Voltage | -16V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -12V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -12V |
| Weight | 7g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR112V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
