
Non-isolated DC-DC converter module providing a fixed -15V output at 1.5A. Features include over-temperature protection (OTP) and short-circuit protection (SCP), with an efficiency of 85%. Operates within a -19V to -30V input voltage range and has a maximum power dissipation of 22.5W. Packaged in a tray, this lead-free and RoHS compliant component measures 22.6mm x 7.62mm x 0.94inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 22.5W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Power | 22.5W |
| Output Voltage | -15V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -15V |
| Width | 0.31inch |
| RoHS | Compliant |