
1.5A non-isolated DC-DC switching regulator with a fixed -5.2V output voltage. Features 1050kHz maximum switching frequency, 85% efficiency, and over-temperature protection (OTP) and short-circuit protection (SCP). Operates within a -9.2V to -30V input voltage range and a -40°C to 85°C temperature range. Packaged in a vertical mount module with dimensions of 0.9 inches (length) x 0.31 inches (width) x 0.37 inches (height).
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -9.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5.2V |
| Max Power Dissipation | 7.8W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -5.2V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -5.2V |
| Width | 0.31inch |
| RoHS | Compliant |
