
The PT8101C is a DC/DC controller from Texas Instruments with a 2.7V output voltage and 40A maximum output current. It operates within a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a maximum power dissipation of 108W and is part of the Excalibur PT8100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PT8101C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT8101C technical specifications.
| Package/Case | Module |
| Depth | 37.85mm |
| Efficiency | 89% |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 91.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 108W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 2.7V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 2.7V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8101C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
