DC DC CONVERTER 1.3-2.7V 40A
Texas Instruments PT8101N technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 108W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 2.7V |
| Width | 11.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.