
The PT8102N is a DC/DC controller with a single output voltage of 1.85V and a maximum output current of 40A. It has a maximum power dissipation of 74W and operates over a temperature range of -40°C to 85°C. The device is packaged in a module format and is suitable for through-hole mounting. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments PT8102N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PT8102N technical specifications.
| Package/Case | Module |
| Depth | 16.26mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 74W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.85V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 1.85V |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8102N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
