
30A switching regulator with a maximum switching frequency of 400 kHz, featuring a 1.575V output voltage. This non-isolated DC/DC controller operates from a 10.8V to 13.2V input range, delivering up to 30A output current. Designed for surface mount applications, it offers 82% efficiency and a maximum power dissipation of 47.3W. The component is housed in an SMD/SMT package with a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT8123C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 37.85mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 91.2mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 47.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 1.575V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8120 |
| Voltage - Output 1 | 1.575V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8123C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.