
30W isolated DC/DC converter module with 6A maximum output current. Features adjustable output voltage from 3.6V to 5.5V and an 84% efficiency. Operates within a 36V to 75V input voltage range and offers 1.5kV isolation. This through-hole module is designed for board mounting, with a compact footprint of 51.94mm length and 26.54mm depth. It supports Auto-Track functionality and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTB48560AAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 26.54mm |
| Efficiency | 84% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48560 (30W) |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48560AAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.