
30W isolated DC/DC converter module with 8A maximum output current and 3.6V output voltage. Features include UVLO, OCP, and OTP protection, with an efficiency of 82%. Operates from a 36V to 75V input voltage range and offers 1.5kV isolation. This surface mount module has a maximum operating temperature of 85°C and is RoHS compliant.
Texas Instruments PTB48560BAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 26.54mm |
| Efficiency | 82% |
| Features | UVLO, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 30W |
| Output Voltage | 3.6V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48560 (30W) |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48560BAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
