
Isolated DC-DC converter module, 30W output power, featuring dual 12V and -12V outputs, each capable of 1.25A maximum output current. Operates from a 36V to 75V input voltage range with 88% efficiency. Designed for through-hole mounting with a DIP-8 package, offering 1.5kV isolation voltage. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is packaged in a tray.
Texas Instruments PTB48580BAH technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Efficiency | 88% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48580 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48580BAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.