
Board mount DC-DC converter module delivering 85W output power with two outputs. Features include 8.5A maximum output current per output, adjustable output voltages from 4.75V to 5.25V, and a dual output configuration of 5V and -5V. Operates from a 36V to 75V input voltage range with 85% efficiency and 1.5kV isolation voltage. Packaged in a DIP-8 module with dimensions of 2.22" L x 1.89" W x 0.47" H, this RoHS compliant component has a UL94 V-0 flammability rating and operates between -40°C and 85°C.
Texas Instruments PTB48600AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Current - Output 2 | 8.5A |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 85W |
| Number of Outputs | 2 |
| Output Current | 8.5A |
| Output Power | 85W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB48600 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 35g |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48600AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.