Digital PowerTrain Module, 6A output current, 3.6V output voltage. Features a wide input voltage range of 4.75V to 14V and up to 95% efficiency. This non-isolated, board-mount module offers a 12V nominal input and operates from -40°C to 85°C. The through-hole package measures 0.75" x 0.62" x 0.32" and supports a maximum power dissipation of 21.6W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTD08A006WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTD08A006WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 21.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A006WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.