
10A, 3.6V non-isolated digital DC/DC converter module with a 4.75V to 14V input range. Features 95% efficiency and a maximum output power of 36W. Designed for through-hole mounting with a compact 19.92mm L x 15.75mm W x 8mm H footprint. Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PTD08A010WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTD08A010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 18.92mm |
| Efficiency | 95% |
| Height | 8mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A010WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
