Module DC-DC 1-OUT 0.7V to 3.6V 15A 12-Pin DIP Module-TH Tray
Sign in to ask questions about the Texas Instruments PTD08A015WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTD08A015WAD technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP Module |
| Package/Case | DIP Module-TH |
| Package Description | Dual In-Line Module |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 19.92 |
| Package Width (mm) | 15.75 |
| Package Height (mm) | 8(Max) |
| Seated Plane Height (mm) | 8(Max) |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 0.7 to 3.6V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504408500 |
| Schedule B | 8504408500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PTD08A015WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.