
20A, 3.6V non-isolated DC-DC converter module with a wide input voltage range of 4.75V to 14V. This digital Powertrain module delivers up to 20A output current and features a high efficiency of 91%. Designed for through-hole mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. The module has a compact footprint with dimensions of 25.27mm (Length) x 18.92mm (Width) x 9.65mm (Height).
Sign in to ask questions about the Texas Instruments PTD08A020WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTD08A020WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 18.92mm |
| Efficiency | 91% |
| Height | 9.65mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 18.92mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A020WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
