Single output, non-isolated DC/DC converter module with a 3.6V output voltage and 10A maximum output current. Features a wide input voltage range of 4.75V to 14V, achieving up to 96% efficiency. Designed for surface mount applications with a compact 0.8 x 0.6 x 0.24 inch package. Operates reliably across an extended temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTD08A210WAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 20.32mm |
| Efficiency | 96% |
| Height | 0.24inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Powertrain™ |
| Voltage - Output 1 | 3.6V |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTD08A210WAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.