
The PTD08D210WACT is a dual step down DC/DC converter with a 22-pin DIP SMD module package. It operates from an input voltage range of 4.75 to 14V and provides an output voltage range of 0.7 to 3.6V. The converter is capable of delivering a maximum output current of 10A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The PTD08D210WACT is a non-isolated, surface mount device.
Texas Instruments PTD08D210WACT technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP SMD Module |
| Package Description | Dual In Line Module |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.75V |
| Output Voltage | 0.7 to 3.6V |
| Maximum Input Voltage | 14V |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments PTD08D210WACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.