
Board mount DC/DC converter, 6A output current, 2.5V nominal output voltage, adjustable from 900mV to 2.5V. Features a 3V to 3.6V input voltage range and 93% efficiency at 700kHz switching frequency. Non-isolated, through-hole module with dimensions of 18.92mm (L) x 12.57mm (W) x 0.34inch (H). Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH03000WAH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 93% |
| Frequency | 700kHz |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 3.6V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03000W |
| Voltage - Output 1 | 2.5V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03000WAH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
