
15A DC/DC Converter module for DDR/QDR memory, featuring a 3.3V input bus and adjustable output voltage from 550mV to 1.8V. This 10-Surface Mount module delivers up to 15A output current with 88% efficiency. Integrated UVLO and OCP protection enhance reliability. Operating temperature range is -40°C to 85°C. UL94 V-0 flammability rating.
Sign in to ask questions about the Texas Instruments PTH03010YAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH03010YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03010Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03010YAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
