15A, 1.8V output DC-DC converter module with adjustable output voltage from 550mV to 1.8V. Features UVLO and OCP protection, operating from a 2.95V to 3.65V input range with 88% efficiency. This board mount module offers a maximum power dissipation of 27W and is packaged in a 20-pin DIP form factor. Dimensions are 1.37 inches in length, 0.62 inches in width, and 0.38 inches in height.
Sign in to ask questions about the Texas Instruments PTH03010YAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH03010YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03010Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03010YAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.