
Board mount DC/DC converter delivering 22A output current and 120W output power. Features a wide input voltage range of 2.95V to 3.65V and an adjustable output voltage from 800mV to 2.5V. Achieves up to 95% efficiency with integrated UVLO, OCP, and OTP protection. Operates across a temperature range of -40°C to 85°C, housed in a 10-surface mount module with dimensions of 37.97mm length and 22.1mm depth.
Sign in to ask questions about the Texas Instruments PTH03020WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH03020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 37.97mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 120W |
| Output Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03020W |
| Voltage - Output 1 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03020WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
