
Board mount DC/DC converter delivering up to 30A output current and 75W maximum output power. Features a wide output voltage adjustment range from 800mV to 2.5V, with a nominal 2.5V output. Operates with a 3.3V input voltage, accepting a range of 2.95V to 3.65V DC. Achieves 93% efficiency and offers non-isolated operation. Packaged in a 13-through-hole DIP module with dimensions of 34.8mm (L) x 28.45mm (W) x 9mm (H), suitable for operation between -40°C and 85°C.
Texas Instruments PTH03030WAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Height | 9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 75W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH03030W |
| Voltage - Output 1 | 2.5V |
| Width | 28.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03030WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
