
30A, non-isolated DC/DC converter module with a 3.3V input range (2.95V to 3.65V). Features adjustable output voltage from 800mV to 2.5V, delivering up to 30A. Offers 93% efficiency and includes UVLO, OCP, and OTP protection. Designed for surface-mount applications with a compact footprint (34.8mm L x 28.45mm D x 0.38inch H) and operates across a -40°C to 85°C temperature range.
Texas Instruments PTH03030WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 75W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 2.5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03030W |
| Voltage - Output 1 | 2.5V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03030WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.