
6A, non-isolated DC/DC converter module with a 3.3V input range (2.95V to 3.65V). Features a wide adjustable output voltage from 800mV to 2.5V, with a maximum output current of 6A. Offers 94% efficiency and includes UVLO, OCP, and OTP protection. Operates across a temperature range of -40°C to 85°C and is housed in a 6-surface mount module.
Sign in to ask questions about the Texas Instruments PTH03050WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH03050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050W |
| Voltage - Output 1 | 2.5V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03050WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
