
Board mount DC/DC converter module delivering 6A output current at 1.8V, suitable for DDR/QDR memory termination. Features include undervoltage lockout (UVLO) and overcurrent protection (OCP), with an efficiency of 88%. Operates from a 2.95V to 3.65V input range and is housed in a 6-surface mount module with dimensions of 22.1mm x 12.7mm x 9.14mm. Rated for a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
Texas Instruments PTH03050YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03050Y |
| Voltage - Output 1 | 1.8V |
| Weight | 2.9g |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03050YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.