
Board mount DC/DC converter module delivering 10A output current at a nominal 2.5V. Features a wide input voltage range of 2.95V to 3.65V, with a 3.3V operating supply. Achieves up to 93% efficiency at a 300kHz switching frequency. Non-isolated design with a single output, adjustable from 800mV to 2.5V. Compact module dimensions: 25.27mm length, 15.75mm width, and 9mm height.
Texas Instruments PTH03060WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 25.27mm |
| Efficiency | 93% |
| Frequency | 300kHz |
| Height | 9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 3.65V |
| Min Input Voltage (DC) | 2.95V |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 25W |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 10A |
| Output Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PTH03060W |
| Voltage - Output 1 | 2.5V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03060WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
