
10A DC/DC converter module for DDR/QDR memory applications. Features a 3.3V input bus with a 2.95V to 3.65V input voltage range and a 550mV to 1.8V adjustable output voltage. Delivers up to 10A output current with 86% efficiency. Includes UVLO and OCP protection, operates from -40°C to 85°C, and is housed in a 0.99 x 0.62 x 0.38 inch surface mount package.
Texas Instruments PTH03060YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 0.99inch |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH03060Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH03060YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.