
10A, 1.8V single-output DC-DC power supply module with non-isolated, board-mount design. Features include UVLO and OCP protection, 86% efficiency, and a wide operating temperature range of -40°C to 85°C. The module is housed in an SMD/SMT package with dimensions of 25.27mm (L) x 15.27mm (D) x 0.38inch (H). Input voltage range is 2.95V to 3.65V, with a maximum power dissipation of 18W. UL94 V-0 flammability rating.
Texas Instruments PTH03060YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 25.27mm |
| Max Input Voltage | 3.65V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH03060Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH03060YAZ to view detailed technical specifications.
No datasheet is available for this part.