
60A non-isolated DC/DC power module with a 2.5V adjustable output voltage, supporting input voltages from 2.95V to 5.5V. Features include 93% efficiency, UVLO, OCP, and OTP protection. This 20-SMD module offers a maximum output current of 60A and a maximum power dissipation of 150W, operating within a temperature range of -40°C to 85°C. Its dimensions are 57.94mm (length) x 26.54mm (depth) x 0.38inch (height).
Texas Instruments PTH04040WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60A |
| Depth | 26.54mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 57.94mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04040W |
| Voltage - Output 1 | 2.5V |
| Width | 1.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04040WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.